896-034-556-203

Heilind Number:EDA896-034-556-203
Manufacturer:EDAC
Manufacturer Number:896-034-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-556-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Featuring a sleek black design, these connectors offer robust performance with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they ensure durability and reliability in demanding environments. With two rows and 34 positions, they provide ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in extreme conditions. Perfect for high-tech applications, these connectors are a vital component in achieving seamless board-to-board connectivity. Elevate your PCB design with these high-performance Card Edge Connectors.