896-034-556-204

Heilind Number:EDA896-034-556-204
Manufacturer:EDAC
Manufacturer Number:896-034-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-556-204

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, these connectors are not only visually appealing but also offer superior heat resistance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 34 positions, they ensure secure and stable connectivity in high-speed applications. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C makes them suitable for various environments. Trust in our connectors for seamless and durable connections in your PCB projects.