896-034-556-207

Heilind Number:EDA896-034-556-207
Manufacturer:EDAC
Manufacturer Number:896-034-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-556-207

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a sturdy UL 94V-0 Polyphenylene Sulfide housing. With two rows and 34 positions, they offer ample space for seamless board-to-board connections. Crafted from durable Copper Alloy, they ensure reliable conductivity at all times. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile placement. Operating flawlessly between -40 and 105 °C, these connectors are essential for maintaining peak performance in a variety of applications. Upgrade your setup today with these premium connectors.