896-034-556-212

Heilind Number:EDA896-034-556-212
Manufacturer:EDAC
Manufacturer Number:896-034-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-556-212

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors, designed for optimal performance in demanding environments. With a current rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee durability and efficient signal transfer. The dual-row design with 34 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Trust in our high-quality connectors to meet your connectivity needs with ease.