896-034-556-802

Heilind Number:EDA896-034-556-802
Manufacturer:EDAC
Manufacturer Number:896-034-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-556-802

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in extreme conditions, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transmission with an amperage rating of 3 A. With a pitch of .125 in and 34 positions spread across 2 rows, they offer seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-performance applications where reliability is paramount. Upgrade your PCB setup with these black connectors for optimal signal integrity and longevity.