896-034-556-803

Heilind Number:EDA896-034-556-803
Manufacturer:EDAC
Manufacturer Number:896-034-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-556-803

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a total of 34 positions, they provide reliable power delivery at a 3A amperage. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where resilience is key. Trust in our exceptional quality connectors to streamline your board-to-board PCB setups with ease.