896-034-556-804

Heilind Number:EDA896-034-556-804
Manufacturer:EDAC
Manufacturer Number:896-034-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-556-804

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in extreme temperatures ranging from -40 to 105°C. With a sturdy copper alloy contact material and a current rating of 3A, they guarantee efficient power transmission. The dual-row design with 34 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Whether for industrial machinery or consumer electronics, these connectors, with a straight mount orientation, provide a secure and stable connection for seamless operation. Upgrade your PCB assembly with these high-quality components, a vital addition to any engineer's toolkit.