896-034-558-101

Heilind Number:EDA896-034-558-101
Manufacturer:EDAC
Manufacturer Number:896-034-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-101

Detailed Description

Elevate your high-temperature PCB connectivity with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable power delivery at amperages up to 3A. With a single row layout and a pitch of .125 inches, they offer seamless integration into your PCB assembly. Boasting 34 positions and a straight mount orientation, they provide ample connectivity options for your projects. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding industrial environments. Elevate your board-to-board connections with these high-quality connectors.