896-034-558-102

Heilind Number:EDA896-034-558-102
Manufacturer:EDAC
Manufacturer Number:896-034-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-102

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 34 positions, they offer seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your PCB setup with these high-quality connectors for efficient and secure data transmission.