896-034-558-103

Heilind Number:EDA896-034-558-103
Manufacturer:EDAC
Manufacturer Number:896-034-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout featuring 34 positions, they offer seamless integration for your electronic connections. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring consistent conductivity. The .125 inch pitch and .2 inch row spacing provide efficient signal transmission, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any professional setup. Explore our range of high-quality connectors for your PCB needs.