896-034-558-104

Heilind Number:EDA896-034-558-104
Manufacturer:EDAC
Manufacturer Number:896-034-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-104

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your PCB connectivity needs. With a sleek black design, they not only offer a modern aesthetic but also ensure reliable performance, even in high-temperature environments. Engineered for efficiency, these connectors feature a single row layout with 34 positions, perfect for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the copper alloy contact material promises optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for your electronic components. Their right-angle mount orientation allows for space-saving installation, ideal for compact designs. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.