896-034-558-107

Heilind Number:EDA896-034-558-107
Manufacturer:EDAC
Manufacturer Number:896-034-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-107

Detailed Description

Enhance your PCB connectivity with our top-of-the-line High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in high-temperature environments. With a single row layout and a pitch of .125 inches, they offer seamless integration for your devices. The 34 contact positions, crafted from high-quality Copper Alloy, guarantee reliable data transmission. Perfect for space-saving installations, these connectors mount at a right angle with ease. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Upgrade your PCB setup with these essential connectors for optimal performance.