896-034-558-112

Heilind Number:EDA896-034-558-112
Manufacturer:EDAC
Manufacturer Number:896-034-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for seamless integration, these connectors feature a single row configuration with 34 positions for optimal performance. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, they ensure reliable conductivity even in high-temperature environments. The .125-inch pitch and .2-inch row spacing offer easy installation, while the right-angle mount orientation saves space on your board. Operating flawlessly between -40 and 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in their quality and efficiency for all your connectivity needs.