896-034-558-201

Heilind Number:EDA896-034-558-201
Manufacturer:EDAC
Manufacturer Number:896-034-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-201

Detailed Description

Enhance your high-temperature connectivity with our sleek black Card Edge Connectors. Designed for optimal performance, these connectors boast a current rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety in operation. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless board-to-board connections. Featuring 34 positions and a right-angle mount orientation, they provide versatility in your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in demanding environments. Upgrade your connectivity solutions with these high-performance connectors.