896-034-558-202

Heilind Number:EDA896-034-558-202
Manufacturer:EDAC
Manufacturer Number:896-034-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe and reliable operation even in high-temperature environments. With a 3A amperage capacity, they provide efficient power transmission for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers seamless integration into your setup. Offering a total of 34 positions across two rows, with a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Upgrade your connectivity solution with these top-of-the-line Card Edge Connectors.