896-034-558-203

Heilind Number:EDA896-034-558-203
Manufacturer:EDAC
Manufacturer Number:896-034-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-203

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors can withstand a wide operating temperature range from -40 to 105 °C. Featuring two rows of 34 positions each, they provide ample connectivity for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers versatility in installation. With a 3A amperage rating, these connectors are both efficient and high-performing, making them essential components in any electronic setup.