896-034-558-204

Heilind Number:EDA896-034-558-204
Manufacturer:EDAC
Manufacturer Number:896-034-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-204

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a black UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105°C, they ensure reliable power transmission even in extreme conditions. The dual-row design with 34 positions and a .125-inch pitch allows for efficient board-to-board connections, while the right-angle mount orientation offers flexibility in installation. Trust in the quality and durability of these connectors for seamless and secure PCB assemblies.