896-034-558-207

Heilind Number:EDA896-034-558-207
Manufacturer:EDAC
Manufacturer Number:896-034-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-207

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a sleek black finish and offer a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee exceptional durability even in the most demanding environments. With two rows of copper alloy contacts, featuring a pitch of .125 inches and row spacing of .2 inches, you can achieve precise and efficient connections. The 34 positions and right-angle mount orientation provide versatility in your layout design. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any project requiring high-performance board-to-board connectivity. Trust in our products to elevate your electronic designs to the next level.