896-034-558-208

Heilind Number:EDA896-034-558-208
Manufacturer:EDAC
Manufacturer Number:896-034-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-208

Detailed Description

Elevate your PCB connectivity with our high-temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows of 34 positions, they offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. The right-angle mount orientation allows for seamless integration into your system, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in varying conditions. Upgrade your setup with these black connectors, perfect for a wide range of applications in the electronics industry.