896-034-558-212

Heilind Number:EDA896-034-558-212
Manufacturer:EDAC
Manufacturer Number:896-034-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-212

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors feature a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 34 positions, they offer ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether you're working on a standard PCB or a complex board-to-board setup, these connectors, with a Right Angle mount orientation, are the perfect solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee seamless performance in any environment. Upgrade your electronic systems with these high-quality connectors.