896-034-558-602

Heilind Number:EDA896-034-558-602
Manufacturer:EDAC
Manufacturer Number:896-034-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-602

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 34 positions, they offer efficient signal transmission in tight spaces. The Copper Alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in environments ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Perfect for various applications in industries such as automotive, aerospace, and telecommunications, our Card Edge Connectors guarantee optimal performance and longevity. Upgrade your connectivity standards with this essential component.