896-034-558-603

Heilind Number:EDA896-034-558-603
Manufacturer:EDAC
Manufacturer Number:896-034-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-603

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in high-temperature environments, these connectors feature a single row layout with 34 positions, ensuring seamless board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable power transmission at an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while a pitch of .125 inches and row spacing of .2 inches streamline the connection process. With an operating temperature range of -40 to 105°C, these connectors are ideal for applications requiring robust and efficient performance. Upgrade your connectivity solutions with our cutting-edge Card Edge Connectors.