896-034-558-604

Heilind Number:EDA896-034-558-604
Manufacturer:EDAC
Manufacturer Number:896-034-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-604

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are a vital component for seamless board-to-board PCB integration. With a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide, they not only offer durability but also comply with stringent safety standards. Featuring a single row layout with 34 positions, they ensure efficient signal transmission. Crafted with precision, their Copper Alloy contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing provide a perfect fit for your PCB assembly needs. Engineered for versatility, these connectors offer right-angle mount orientation, making them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse environments. Elevate your connectivity solutions with these high-performance Card Edge Connectors.