896-034-558-607

Heilind Number:EDA896-034-558-607
Manufacturer:EDAC
Manufacturer Number:896-034-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-607

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for seamless integration in electronic setups, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a 3 A amperage rating and durable Copper Alloy contact material, they ensure reliable performance. Featuring a single row layout with 34 positions and a .125-inch pitch, they offer versatility in board-to-board connections. The right angle mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications. Upgrade your PCB setups with these high-quality connectors, a must-have in any engineer's toolkit.