896-034-558-608

Heilind Number:EDA896-034-558-608
Manufacturer:EDAC
Manufacturer Number:896-034-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-608

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors support a current rating of 3 A with reliable copper alloy contacts. The single row layout boasts 34 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing, these connectors offer enhanced durability and fire resistance. Featuring a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment and secure attachment. With a right-angle mount orientation, they are versatile for various PCB setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse industrial applications. Upgrade your connectivity with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors category.