896-034-558-612

Heilind Number:EDA896-034-558-612
Manufacturer:EDAC
Manufacturer Number:896-034-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-612

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and feature copper alloy contacts for reliable conductivity. With a right angle mount orientation and a pitch of .125 inches, they offer seamless integration into your circuitry. Boasting a single row layout with 34 positions, they provide ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temp environments. Upgrade your setup with these black connectors, perfect for industrial and commercial use.