896-034-558-802

Heilind Number:EDA896-034-558-802
Manufacturer:EDAC
Manufacturer Number:896-034-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a double-row configuration and a total of 34 positions, they offer ample connectivity options. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and high-power applications. Elevate your PCB design with the ultimate in durability and performance.