896-034-558-803

Heilind Number:EDA896-034-558-803
Manufacturer:EDAC
Manufacturer Number:896-034-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-803

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for reliability in demanding environments, these connectors boast a sleek black finish and feature UL 94V-0 Polyphenylene Sulfide housing for optimal performance. With a 3 A amperage and copper alloy contact material, they ensure secure power transmission. The two-row configuration, with 34 positions and a .125-inch pitch, offers ample connectivity options. Mount them with ease in a right-angle orientation for efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Upgrade your setup and shop now.