896-034-558-804

Heilind Number:EDA896-034-558-804
Manufacturer:EDAC
Manufacturer Number:896-034-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-804

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors, boasting a sleek black design. With a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, they ensure reliable performance even in demanding environments. Featuring two rows of 34 positions, these connectors offer ample space for seamless board-to-board connections. The contact material, copper alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for convenience, their right-angle mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any PCB setup. Elevate your connectivity game with these essential components.