896-034-558-807

Heilind Number:EDA896-034-558-807
Manufacturer:EDAC
Manufacturer Number:896-034-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two rows of 34 positions each allow for versatile connectivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for PCB applications, their right-angle mount orientation saves space and simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the most demanding environments. Upgrade your setup with this essential component in electronic connectivity.