896-034-558-808

Heilind Number:EDA896-034-558-808
Manufacturer:EDAC
Manufacturer Number:896-034-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-558-808

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a current rating of 3A and copper alloy contacts, they ensure reliable power transmission. Featuring two rows with a total of 34 positions and a pitch of .125 inches, they offer seamless integration on your PCB. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our top-of-the-line connectors to deliver exceptional quality and performance for your projects.