896-034-559-104

Heilind Number:EDA896-034-559-104
Manufacturer:EDAC
Manufacturer Number:896-034-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-559-104

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors in sleek black. Engineered for reliable performance, these connectors boast a 3A amperage capacity and are crafted with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a single row design and 34 positions, they offer seamless integration for your electronic projects. Featuring copper alloy contact material and a .125-inch pitch, these connectors ensure secure and efficient data transmission. Their right angle mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for diverse applications in demanding environments. Trust in our innovative connectors for seamless board-to-board connectivity in your projects.