896-034-559-108

Heilind Number:EDA896-034-559-108
Manufacturer:EDAC
Manufacturer Number:896-034-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-559-108

Detailed Description

Upgrade your system with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 34 positions, ensuring seamless connectivity. The durable housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in high-temperature environments. With a current rating of 3 A and copper alloy contacts, these connectors offer efficient power transmission. Their .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy and secure installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronic setup. Upgrade your system with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 34 positions, ensuring seamless connectivity. The durable housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in high-temperature environments. With a current rating of 3 A and copper alloy contacts, these connectors offer efficient power transmission. Their .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy and secure installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronic setup.