896-034-559-201

Heilind Number:EDA896-034-559-201
Manufacturer:EDAC
Manufacturer Number:896-034-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-559-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a 3 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 34 positions, they offer ample connectivity for your projects. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. Featuring a .125-inch pitch and .2-inch row spacing, they provide efficient board-to-board connections. Their right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse conditions. Upgrade your setup with these top-of-the-line connectors.