896-034-559-202

Heilind Number:EDA896-034-559-202
Manufacturer:EDAC
Manufacturer Number:896-034-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-559-202

Detailed Description

Enhance your high-temperature connectivity solutions with these black Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a robust UL 94V-0 Polyphenylene Sulfide housing for superior durability. With two rows of copper alloy contacts providing reliable power transmission, these connectors offer a pitch of .125 inches and a row spacing of .2 inches, accommodating a total of 34 positions for seamless board-to-board connections. The right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures dependable functionality in extreme conditions. Upgrade your electronic systems with these high-performance connectors, ideal for a wide range of applications.