896-034-559-203

Heilind Number:EDA896-034-559-203
Manufacturer:EDAC
Manufacturer Number:896-034-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-559-203

Detailed Description

Enhance your high-temperature electronic applications with these robust Card Edge Connectors. Designed for optimal performance in challenging environments, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable connectivity. With a 2-row configuration and a total of 34 positions, these connectors offer ample space for seamless board-to-board connections. Their right-angle mount orientation and .125-inch pitch make them easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and automotive settings. Upgrade your connectivity solutions with these black connectors, providing an efficient and secure link for your electronic components.