896-034-559-207

Heilind Number:EDA896-034-559-207
Manufacturer:EDAC
Manufacturer Number:896-034-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-559-207

Detailed Description

Enhance your electronic connections with these high-temp Card Edge Connectors in sleek black. Designed for optimal performance, they boast a sturdy UL 94V-0 Polyphenylene Sulfide housing that can withstand extreme temperatures ranging from -40 to 105 °C. With a current rating of 3A, copper alloy contacts ensure reliable conductivity, while the dual-row configuration with 34 positions offers ample connectivity options. The right-angle mount orientation and .125-inch pitch make them perfect for board-to-board PCB applications. Elevate your projects with these durable and efficient connectors.