896-034-559-212

Heilind Number:EDA896-034-559-212
Manufacturer:EDAC
Manufacturer Number:896-034-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-559-212

Detailed Description

Enhance your high-temperature connectivity with these durable Card Edge Connectors. Designed for efficient board-to-board PCB connections, they boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows with a pitch of .125 inches and 34 positions, they offer ample room for secure connections. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in these connectors for seamless and dependable performance in your electronic setups.