896-034-559-602

Heilind Number:EDA896-034-559-602
Manufacturer:EDAC
Manufacturer Number:896-034-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-559-602

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row layout with 34 positions, perfect for streamlined board-to-board connections. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring fire safety compliance. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors provide efficient electrical transfer. Their right-angle mount orientation offers flexibility in installation, while the operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in our connectors for seamless and secure connections in your electronic assemblies.