896-034-559-604

Heilind Number:EDA896-034-559-604
Manufacturer:EDAC
Manufacturer Number:896-034-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-559-604

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row housing layout and 34 positions, they ensure efficient and reliable data transmission. The Copper Alloy contacts and .125-inch pitch guarantee secure connections, while the .2-inch row spacing allows for seamless integration. Offering a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're working in telecommunications, industrial automation, or beyond, our Card Edge Connectors deliver the quality and performance you need. Upgrade your connectivity today.