896-034-559-608

Heilind Number:EDA896-034-559-608
Manufacturer:EDAC
Manufacturer Number:896-034-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-559-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast an amperage of 3A and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring a single row and 34 positions, they offer seamless integration into your circuitry. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for a variety of applications in demanding environments. Upgrade your setup with this essential component for seamless and efficient electronic connectivity.