896-034-559-802

Heilind Number:EDA896-034-559-802
Manufacturer:EDAC
Manufacturer Number:896-034-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-559-802

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both style and reliability. Featuring two rows of high-quality Copper Alloy contacts, each capable of carrying 3A of power, they ensure seamless connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing, along with 34 positions, provide ample room for secure attachment. Their Right Angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Perfect for various applications, these connectors are a must-have for any PCB setup.