896-034-559-803

Heilind Number:EDA896-034-559-803
Manufacturer:EDAC
Manufacturer Number:896-034-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-559-803

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and 34 positions, they offer ample space for seamless board-to-board connections. The contact material, comprised of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in challenging environments, these connectors boast an impressive amperage of 3A and can withstand temperatures ranging from -40 to 105°C. The right-angle mount orientation adds versatility to their application, making them a versatile and essential component for any PCB setup. Elevate your connectivity game with these high-performing Card Edge Connectors.