896-034-559-807

Heilind Number:EDA896-034-559-807
Manufacturer:EDAC
Manufacturer Number:896-034-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-559-807

Detailed Description

Enhance your high-temperature PCB connectivity with these durable Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With a two-row configuration and 34 positions, these connectors offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications requiring high-performance connectivity. Trust in these connectors to deliver consistent and reliable performance, even in the most challenging conditions.