896-034-560-203

Heilind Number:EDA896-034-560-203
Manufacturer:EDAC
Manufacturer Number:896-034-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-560-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors deliver reliable power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, they ensure long-lasting functionality even in high-temperature environments. Featuring two rows and 34 positions, they offer ample connectivity options for your board-to-board applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity with this essential component.