896-034-560-204

Heilind Number:EDA896-034-560-204
Manufacturer:EDAC
Manufacturer Number:896-034-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-560-204

Detailed Description

Enhance your high-temperature PCB connectivity with our black Card Edge Connectors. Designed for reliability, these connectors feature a 2-row layout with 34 positions for seamless integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability in demanding environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating between -40 and 105°C, these connectors are suitable for a wide range of applications. Trust in our quality connectors for efficient and secure board-to-board connections.