896-034-560-208

Heilind Number:EDA896-034-560-208
Manufacturer:EDAC
Manufacturer Number:896-034-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-560-208

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure both durability and safety. Featuring two rows of 34 positions each, they offer ample connectivity options for your PCB projects. The copper alloy contacts and .125-inch pitch guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for critical applications. Trust in their quality and efficiency for seamless board-to-board connections.