896-034-560-212

Heilind Number:EDA896-034-560-212
Manufacturer:EDAC
Manufacturer Number:896-034-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-560-212

Detailed Description

Enhance the efficiency and reliability of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in the most demanding environments. With a dual-row configuration and a total of 34 positions, they offer ample connectivity options for your circuitry. The contact material, crafted from durable Copper Alloy, guarantees long-lasting conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial applications. The straight mount orientation further enhances ease of installation. Upgrade your PCB setup with these high-performance Card Edge Connectors for seamless and reliable connectivity.