896-034-560-802

Heilind Number:EDA896-034-560-802
Manufacturer:EDAC
Manufacturer Number:896-034-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-560-802

Detailed Description

Enhance your high-temperature connectivity with our black Card Edge Connectors, designed for optimal performance in demanding environments. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, these connectors ensure reliable power delivery at up to 3A. Featuring a dual-row design with 34 positions and a pitch of .125 inches, they offer seamless integration into your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our connectors for efficient and durable board-to-board connections in your electronic systems.