896-034-560-807

Heilind Number:EDA896-034-560-807
Manufacturer:EDAC
Manufacturer Number:896-034-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-560-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, meticulously designed for durability and performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in challenging environments. With a double-row layout and a total of 34 positions, they offer ample connectivity options for your PCB assemblies. The copper alloy contacts guarantee excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for applications requiring robust performance. Upgrade your setup with these high-quality components and experience seamless board-to-board connectivity like never before.